Solid State Relay 26mA 80V AC/DC-IN 95A 520V AC-OUT 4-Pin
Checking distributor stock and pricing after the page loads.
Teledyne S48R95-22 technical specifications.
| Maximum Input Voltage | 80V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 520(RMS)V |
| Maximum Input Current | 26mA |
| Maximum Output Current | 95(RMS)A |
| Input Type | AC|DC |
| Output Device | SCR|Triac |
| Output Type | AC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Pin Count | 4 |
No datasheet is available for this part.