
Solid State Relay Crimp Panel Mount, DCMOSFET, 40 A, 32 V dc
Teledyne S60DC40-14 technical specifications.
| Capacitance | 2.2nF |
| Depth | 58.2mm |
| Height | 19.6mm |
| Length | 44.5mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.
