Solid State Relay 18mA 5.5V DC-IN 1A 60V DC-OUT 5-Pin PDIP SMD
Teledyne SC75-2S technical specifications.
| Package/Case | SMD/SMT |
| Max Input Current | 18mA |
| Max Input Voltage | 5.5V |
| Max Output Current | 1A |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.