The Teledyne SC75-2SH is a solid state relay with a maximum output voltage of 60V and a maximum output current of 1A. It has a DC input type and a maximum input current of 18mA. The relay is packaged in a surface mount SMD/SMT package and is available in rail/Tube packaging. It is not RoHS compliant.
Teledyne SC75-2SH technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Max Input Current | 18mA |
| Max Input Voltage | 5.5V |
| Max Output Current | 1A |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.