
The Teledyne SD24R50-06 is a solid state relay with a current rating of 50A and a maximum input voltage of 30V. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The relay is panel mount with a screw termination and is available in bulk packaging. It is not radiation hardened and is not RoHS compliant. The relay has a turn-on delay time of 0.1ms and a voltage rating of 280V AC.
Sign in to ask questions about the Teledyne SD24R50-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Teledyne SD24R50-06 technical specifications.
| Approvals | UL |
| Current Rating | 50A |
| Depth | 44.5mm |
| Height | 32mm |
| Input Current | 3mA |
| Input Type | DC |
| Length | 58mm |
| Max Input Voltage | 30V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SD |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Turn-On Delay Time | 0.1ms |
| Voltage Rating (AC) | 280V |
| Width | 44.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Teledyne SD24R50-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.