This solid state relay is designed for DC input applications with a maximum input voltage of 10V and a maximum input current of 27mA. It can handle a maximum output current of 2.5A and a maximum output voltage of 60V. The relay is mounted through a hole and is available in bulk packaging. It is not designed for radiation hardening and is not compliant with RoHS regulations.
Teledyne SDS60R2A technical specifications.
| Input Type | DC |
| Max Input Current | 27mA |
| Max Input Voltage | 10V |
| Max Output Current | 2.5A |
| Max Output Voltage | 60V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Teledyne SDS60R2A to view detailed technical specifications.
No datasheet is available for this part.