Solid State Relay 18mA 20V DC-IN 2.5A 60V DC-OUT 4-Pin
Teledyne SDS60R2C technical specifications.
| Input Type | DC |
| Max Input Current | 18mA |
| Max Input Voltage | 20V |
| Max Output Current | 2.5A |
| Max Output Voltage | 60V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Teledyne SDS60R2C to view detailed technical specifications.
No datasheet is available for this part.