The Teledyne SDS60R2K is a solid state relay with a maximum output voltage of 60V and a maximum output current of 2.5A. It has a maximum input voltage of 32V and a maximum input current of 10.2mA. The relay is designed for through hole mounting and is available in bulk packaging. It is not radiation hardened and is not RoHS compliant.
Teledyne SDS60R2K technical specifications.
| Input Type | DC |
| Max Input Current | 10.2mA |
| Max Input Voltage | 32V |
| Max Output Current | 2.5A |
| Max Output Voltage | 60V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Teledyne SDS60R2K to view detailed technical specifications.
No datasheet is available for this part.