
The SGRF103-12 is a 2-pole RF relay from Teledyne, with a coil voltage of 12V and a current of 15mA. The relay has a coil resistance of 800 ohms and a capacitance of 0.4 picofarads. It is designed for surface mount applications and has a throw configuration of DPDT. The relay operates over a temperature range of -55°C to 85°C and has a turn-on delay time of 6 milliseconds.
Teledyne SGRF103-12 technical specifications.
| Capacitance | 0.4pF |
| Coil Current | 15mA |
| Coil Resistance | 800R |
| Coil Voltage (DC) | 12V |
| Depth | 8.51mm |
| Height | 9.02mm |
| Length | 8.51mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Relay Type | RF RELAY |
| RoHS Compliant | No |
| Termination | PCB |
| Throw Configuration | DPDT |
| Turn-On Delay Time | 6ms |
| RoHS | Not Compliant |
No datasheet is available for this part.