
The SGRF300-12 is a DPDT RF relay from Teledyne with a 12V DC coil voltage and 30.77mA coil current. It features a gold and metal contact material and a maximum current rating of 1A. The relay operates within a temperature range of -55°C to 85°C and has a maximum voltage rating of 28V DC. It is available in a surface mount packaging configuration and is not RoHS compliant.
Teledyne SGRF300-12 technical specifications.
| Coil Current | 30.77mA |
| Coil Resistance | 390R |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold, Metal |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.
