
The SGRF300-5 is a DPDT RF relay from Teledyne with a 5V coil voltage and 100mA coil current. It has a maximum current rating of 1A and a maximum voltage rating of 28V DC. The relay operates over a temperature range of -55°C to 85°C and is available in bulk packaging. It is not RoHS compliant.
Teledyne SGRF300-5 technical specifications.
| Coil Current | 100mA |
| Coil Resistance | 50R |
| Coil Voltage (DC) | 5V |
| Contact Material | Gold, Metal |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.