Electromechanical Relay 5VDC 39Ohm 1A DPDT(10.08x10.29x8.64)mm SMD High Reliability Relay
Teledyne SGRF300DD-5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Manufacturer Series | SGRF300 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.