Solid State Relay 11mA 32V DC-IN 0.5A 400V DC-OUT 8-Pin PDIP SMD
Teledyne SR75-3SW technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.