Electromechanical Relay 5VDC 50Ohm 1A DPDT(10.08x10.29x8.64)mm SMD High Reliability Relay
Teledyne SRF300-5/R technical specifications.
| Type | High Reliability Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 1A |
| Termination Style | Solder Dipped |
| Number of Terminals | 8 |
| DC Coil Voltage | 5V |
| Maximum Pick-Up Voltage | 3.6VDC |
| Coil Current | 100mA |
| Coil Resistance | 50Ohm |
| Maximum DC Switching Voltage | 28V |
| Package Type | TO-5 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Teledyne SRF300-5/R to view detailed technical specifications.
No datasheet is available for this part.