The Teledyne ST24D12 is a solid state relay with a DC rated voltage of 30V and a maximum operating temperature of 100°C. It has a current rating of 12A and a maximum input current of 30mA. The relay is available in a panel, DIN rail, or screw mount configuration and is packaged in a tray. It is not radiation hardened and is not RoHS compliant. The relay has a turn-on delay time of 8.3ms and a maximum input voltage of 30V.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Current Rating | 12A |
| Depth | 58.2mm |
| Height | 19.6mm |
| Input Current | 13mA |
| Input Type | DC |
| Length | 44.5mm |
| Max Input Current | 30mA |
| Max Input Voltage | 30V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Mount | Panel, DIN Rail, Screw |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ST |
| Termination | Screw |
| Turn-On Delay Time | 8.3ms |
| Voltage Rating (AC) | 280V |
| DC Rated Voltage | 30V |
| Width | 44.4mm |
| RoHS | Not CompliantNo |
