Solid State Relay 46mA 30V DC-IN 75A 600V AC-OUT 4-Pin
Teledyne ST48D75-02 technical specifications.
| Input Type | DC |
| Max Input Current | 48mA |
| Max Input Voltage | 30V |
| Max Output Current | 75A |
| Mount | Screw |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne ST48D75-02 to view detailed technical specifications.
No datasheet is available for this part.