
The STH48D35 is a solid state relay with a current rating of 40A and a maximum input voltage of 32V. It has a maximum output voltage of 600V and a turn-on delay time of 8.3ms. The relay is mountable on a DIN rail and has a depth of 44mm and a length of 58.2mm. It operates within a temperature range of -55°C to 80°C and is not radiation hardened. The STH48D35 is not RoHS compliant.
Teledyne STH48D35 technical specifications.
| Current Rating | 40A |
| Depth | 44mm |
| Height | 29mm |
| Input Current | 13mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Length | 58.2mm |
| Max Input Current | 13mA |
| Max Input Voltage | 32V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 600V |
| Mount | Panel, DIN Rail |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Screw |
| Turn-On Delay Time | 8.3ms |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
