Triple-output bench power supply offering adjustable voltage from 0-32V on two channels and fixed 2.5V, 3.3V, and 5V on the third. Each output delivers up to 3.2A, with a total maximum power of 220W. Features a single LCD display for monitoring and LAN/USB interface for connectivity. Operates within a temperature range of 0°C to 40°C and accepts AC input voltages of 100, 120, 220, or 230V.
Checking distributor stock and pricing after the page loads.
| AC Input Voltage | 100|120|220|230V |
| Number of Outputs | 3 |
| Output Voltage | 0 to 32|0 to 32|2.5|3.3|5V |
| Maximum Output Current | 3.2|3.2|3.2A |
| Maximum Output Power | 220W |
| Display Type | LCD |
| Number of Displays | 1 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Interface Type | LAN/USB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |