The TC427CPA is a dual gate driver IC from Teledyne, featuring a commercial temperature grade and an 8-pin PDIP package. It operates between 0°C and 70°C, with a nominal supply voltage of 5V and a maximum supply voltage of 18V. The device has a maximum supply current of 12mA and is characterized as a standard input. It is designed for use in buffer or inverter based MOSFET driver applications.
Teledyne TC427CPA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 12 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Output Polarity | TRUE |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Input Characteristics | STANDARD |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.