The TC4420CAT is a commercial temperature single-channel MOSFET driver from Teledyne. It has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device has a nominal supply voltage of 5V and a maximum supply voltage of 18V. It draws a maximum supply current of 3mA. The TC4420CAT is a buffer or inverter based MOSFET driver with Schmitt trigger input characteristics. It is available in a JEDEC package code R-PSFM-T5.
Checking distributor stock and pricing after the page loads.
Teledyne TC4420CAT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 3 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Output Polarity | TRUE |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.