The TC7109CPL is a dual 12-bit dual-slope analog-to-digital converter IC from Teledyne, operating within a commercial temperature range of 0 to 70 degrees Celsius. It features a 40-pin PDIP package and a nominal supply voltage of 5V, with a maximum supply current of 1.5mA. The IC accepts analog input voltages between 0 and 0.4096V, and is designed for use in a variety of applications requiring high-precision analog-to-digital conversion.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 1.5 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, DUAL-SLOPE |
| Analog Input Voltage-Max | 0.4096 |
| Analog Input Voltage-Min | 0 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |