The TC7116CPL is a dual-slope analog-to-digital converter (ADC) IC from Teledyne. It operates within a commercial temperature range of 0 to 70°C. This device features 40 terminals and a dual terminal position. The TC7116CPL has a maximum supply current of 1.8 mA and can handle analog input voltages up to 0.2 V. It is available in a 40-pin PDIP package.
Teledyne TC7116CPL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 1.8 |
| Converter Type | ADC, DUAL-SLOPE |
| Analog Input Voltage-Max | 0.2 |
| Analog Input Voltage-Min | 0 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.