The TC7662ACPA is a commercial-grade DC/DC controller from Teledyne, operating within a temperature range of 0 to 70 degrees Celsius. It features an 8-terminal design with dual terminal positions and a commercial temperature grade. This device is suitable for use in applications with input voltages between 3 and 18 volts.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |