Checking distributor stock and pricing after the page loads.
Teledyne TH7841ACX technical specifications.
| Type | CCD |
| Image Size | 2048Pixels |
| Max Operating Supply Voltage | 16V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Image Size Range | < 30,720Pixels |
| Min Operating Supply Voltage | 14V |
| Typical Operating Supply Voltage | 15V |