Teledyne TMC2220G8C1 technical specifications.
| Function | Programmable Logic Arrays |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Maximum Internal Frequency | 20MHz |
| Typical Operating Supply Voltage | 5V |
| Min Operating Supply Voltage | 4.75V |
| Max Operating Supply Voltage | 5.25V |
| Programmability | Yes |
| Pin Count | 68 |
| Package/Case | PGA |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Teledyne TMC2220G8C1 to view detailed technical specifications.
No datasheet is available for this part.