The TMC2220H8C is a programmable logic array from Teledyne, operating within a temperature range of 0 to 70°C. It features a typical operating supply voltage of 5V, with a minimum and maximum supply voltage of 4.75V and 5.25V, respectively. The device has a maximum internal frequency of 17 MHz and is programmable. It is packaged in a 69-pin PGA and is suitable for specialized logic applications.
Checking distributor stock and pricing after the page loads.
| Function | Programmable Logic Arrays |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Maximum Internal Frequency | 17MHz |
| Typical Operating Supply Voltage | 5V |
| Min Operating Supply Voltage | 4.75V |
| Max Operating Supply Voltage | 5.25V |
| Programmability | Yes |
| Pin Count | 69 |
| Package/Case | PGA |