Sign in to ask questions about the Teledyne TS3R1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Teledyne TS3R1G technical specifications.
| Max Input Current | 13mA |
| Max Input Voltage | 30V |
| Max Output Current | 1A |
| Max Output Voltage | 30V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Teledyne TS3R1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.