Wide Band Medium Power Amplifier, 10MHz Min, 1000MHz Max, UCS-1P
Teledyne UTC-1065-1 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Teledyne UTC-1065-1 to view detailed technical specifications.
No datasheet is available for this part.