Threshold Detector, 10MHz Min, 2000MHz Max, 10dBm Input Power-Max
Teledyne UTD-2004 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Teledyne UTD-2004 to view detailed technical specifications.
No datasheet is available for this part.