Wide Band Low Power Amplifier, 10MHz Min, 200MHz Max, HERMETIC SEALED, TO-8T, 4 PIN
Teledyne UTO-211R technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.