Photo Transistor, 830nm, 0.1A I(C),
Telefunken Microelectronics BPW96C technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -20 |
| Power Dissipation-Max | 0.1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.