Zener Diode, 6.8V V(Z), 5%, 1.3W,
Checking distributor stock and pricing after the page loads.
Telefunken Microelectronics BZX85C6V8-TAP technical specifications.
| Max Operating Temperature | 175 |
| Number of Elements | 1 |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1.3 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |