Zener Diode, 5.1V V(Z), 5.9%, 0.5W,
Telefunken Microelectronics TZMC5V1-GS08 technical specifications.
| Max Operating Temperature | 175 |
| Number of Elements | 1 |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.