Sign in to ask questions about the Telegesis EAP-E-PA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Telegesis EAP-E-PA technical specifications.
| Package/Case | Module |
| Depth | 25mm |
| Frequency | 2.4GHz |
| Height | 74mm |
| Interface | Ethernet |
| Logic Function | Transceiver |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Sensitivity | -98dBm |
| Weight | 95g |
| Width | 114mm |
| RoHS | Compliant |
Download the complete datasheet for Telegesis EAP-E-PA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
