
The ETRX2 is a 2.4GHz module with a data rate of 250Kbps. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.1V and 3.6V. The module has a current draw of 35.5mA for both receiving and transmitting. It is available in a surface mount package and is packaged in tape and reel quantities of 100.
Sign in to ask questions about the Telegesis ETRX2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Telegesis ETRX2 technical specifications.
| Package/Case | Module |
| Current - Receiving | 35.5mA |
| Current - Transmitting | 35.5mA |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Length | 37.5mm |
| Max Operating Temperature | 85°C |
| Memory Size | 5KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.1V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Sensitivity | -98dBm |
| Width | 20.5mm |
| RoHS | Compliant |
Download the complete datasheet for Telegesis ETRX2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
