Sign in to ask questions about the Telegesis ETRX2-PA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Telegesis ETRX2-PA technical specifications.
| Package/Case | Module |
| Current - Receiving | 37mA |
| Current - Transmitting | 106mA |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Length | 37.75mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 5KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Sensitivity | -96dBm |
| Width | 20.5mm |
| RoHS | Compliant |
Download the complete datasheet for Telegesis ETRX2-PA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
