
The ETRX2HR-PA module has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a data rate of 250Kbps and is supplied with a voltage between 2.8V and 3.6V. The module is not Reach SVHC compliant. It measures 37.75mm in length and 20.5mm in width.
Sign in to ask questions about the Telegesis ETRX2HR-PA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Telegesis ETRX2HR-PA technical specifications.
| Package/Case | Module |
| Data Rate | 250Kbps |
| Length | 37.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.8V |
| Reach SVHC Compliant | No |
| Width | 20.5mm |
| RoHS | Compliant |
Download the complete datasheet for Telegesis ETRX2HR-PA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
