
TELEGESIS ETRX2USB-PA MOD, USB STICK, RS232 TO USB, ETRX2
Telegesis ETRX2USB-PA technical specifications.
| Package/Case | Module |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Interface | USB |
| Logic Function | Transceiver |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Sensitivity | -97dBm |
| RoHS | Compliant |
No datasheet is available for this part.
