Telegesis ETRX357-LRS technical specifications.
| Height | 3.8mm |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Reach SVHC Compliant | No |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Telegesis ETRX357-LRS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
