
ZIGBEE MOD, SN250, AMR, M2M, 250KBPS; Module Applications:-; MCU Supported Families:-; Wireless Protocol:-; Data Rate:-; Module Interface:-; Supply Voltage Min:-; Supply Voltage Max:-; SVHC:No SVHC (15-Jun-2015); Development Tool Type:Power Amplified Wireless Meshing Module; Kit Contents Descriptive:Power Amplified Module with on-board ceramic antenna; Temperature Max:85°C; Temperature Min:-40°C
Sign in to ask questions about the Telegesis STRX2-PA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Telegesis STRX2-PA technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Telegesis STRX2-PA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
