This 802.11b/g/n Wi-Fi module operates at frequencies between 2400 and 2497 MHz, with a maximum data rate of 72 kbps. It is designed to function within a temperature range of -40 to 70°C and can be powered by a supply voltage between 2.7 and 3.6 volts. The module supports various modulation techniques, including 16QAM, 64QAM, BPSK, CCK, OFDM, and QPSK.
Checking distributor stock and pricing after the page loads.
| Technology | IEEE 802.11b/g/n |
| Modulation Technique | 16QAM|64QAM|BPSK|CCK|OFDM|QPSK |
| Maximum Data Rate | 72000Kbps |
| Minimum Operating Frequency | 2400MHz |
| Maximum Operating Frequency | 2497MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3V |
| Max Operating Supply Voltage | 3.6V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |