The LE910-EUG from Telit is an industrial-grade specialized IC designed for telecom applications. It operates within a temperature range of -40°C to 85°C and features a nominal supply voltage of 3.8V. The device has 144 terminals and is available in a 144-pin S-XQMA-N144 package type. With a temperature grade of industrial, this IC is suitable for demanding environments.
Telit LE910-EUG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQMA-N144 |
| Width | 28.2 |
| Length | 28.2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.8 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.