The LE910C1-AP is an industrial temperature specialized telecom IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 181 terminals positioned on the bottom and is packaged in a 28.2mm x 28.2mm LGA. The device operates at a nominal supply voltage of 3.8 volts and is designed for industrial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 181 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBGA-B181 |
| Width | 28.2 |
| Length | 28.2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.8 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |