Telit ME910C1N002T0V1000 technical specifications.
| Frequency Band | 700/1700MHz |
| SIM Card | Yes |
| Generations and Technologies | Cat M1 |
| SMS Supported | Yes |
| Voice Supported | No |
| Packet Data Rate | 300|375Kbps |
| Protocols Supported | TCP/UDP |
| Solutions | M2M |
| Interface | I2C/SPI/UART/USB |
| Max Operating Supply Voltage | 4.2VDC |
| Typical Operating Supply Voltage | 3.8VDC |
| Min Operating Supply Voltage | 3.4VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 144 |
| Package/Case | LGA Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Telit ME910C1N002T0V1000 to view detailed technical specifications.
No datasheet is available for this part.