
JUPITER SL869 GNSS RX MOD
Telit SL869GNS315T002 technical specifications.
| Package/Case | SMD/SMT |
| Current - Receiving | 71mA |
| Frequency | 1.57542GHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Mb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Sensitivity | -158dBm |
| RoHS | Compliant |
No datasheet is available for this part.
