GPS Receiver 3.6V Automotive 18-Pin LCC
Checking distributor stock and pricing after the page loads.
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 18 |
| Package/Case | LCC |