GPS Receiver 3.6V Automotive 18-Pin LCC
Telit SL871LS3232R001 technical specifications.
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 18 |
| Package/Case | LCC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.