The UE910E2D902T001 is a cellular module that operates in the 900/1800/2100 MHz frequency band, supporting GSM, GPRS, EDGE, HSPA+, and UMTS technologies. It features a SIM card interface and supports SMS and voice services. The module has a maximum operating supply voltage of 4.2V and a typical operating supply voltage of 3.8V, with a minimum operating voltage of 3.4V. It can operate in temperatures ranging from -40 to 85 degrees Celsius. The module has 144 pins and is packaged in a LGA module format.
Telit UE910E2D902T001 technical specifications.
| Frequency Band | 900/1800/2100MHz |
| SIM Card | Yes |
| Generations and Technologies | GSM/GPRS/EDGE/HSPA+/UMTS |
| SMS Supported | Yes |
| Voice Supported | Yes |
| Packet Data Rate | 5760|7200Kbps |
| Output Power | 1|2W |
| Protocols Supported | FTP/SMTP/TCP/UDP |
| Solutions | AMR |
| Interface | I2C/SPI/UART/USB |
| Max Operating Supply Voltage | 4.2V |
| Typical Operating Supply Voltage | 3.8V |
| Min Operating Supply Voltage | 3.4V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 144 |
| Package/Case | LGA Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.