This unidirectional silicon planar power Zener diode is part of the 1N4728A to 1N4761A family and is intended for voltage stabilization and clipping circuits. The family uses a standard Zener voltage tolerance of ±5 % and is housed in the DO-41 (DO-204AL) axial package. Package data lists MSL level 1, peak solder temperature up to 260 °C, and an approximate weight of 310 mg. Family absolute maximum ratings include 1300 mW power dissipation, 175 °C junction temperature, and a -65 °C to +175 °C storage temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Temic Semiconductors 1N4747A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Temic Semiconductors 1N4747A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.