The CMS1-67201AL-35 is a commercial-grade, quad-terminal FIFO memory IC from Temic Semiconductors. It operates within a temperature range of 0 to 70°C and is powered by a 5V supply voltage. This device has a maximum supply current of 0.12A and a maximum clock frequency of 22.22 MHz. The memory IC has a capacity of 512 words and a maximum access time of 35 ns. It is packaged in a QCCJ package type, which is a type of quad flat no-lead (QFN) package.
Temic Semiconductors CMS1-67201AL-35 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.12 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | OTHER FIFO |
| Access Time-Max | 35 |
| Clock Frequency-Max (fCLK) | 22.22 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.